Print Page
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €98.220 |
4+ | €96.260 |
8+ | €94.290 |
Price for:Each
Minimum: 1
Multiple: 1
€98.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No136280
Order Code2069929
Product RangeCarryLite
Also Known AsCARRYLITE 55 5x10-50
Technical Datasheet
Carrying Case MaterialPP (Polypropylene), PC (Polycarbonate)
Case ColourBlue
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric413mm
External Depth - Imperial-
External Depth - Metric330mm
Product RangeCarryLite
Product Overview
The CARRYLITE 55-50 is a 413 x 330 x 57mm blue Carrylite Box with 50 inserts and PC (polycarbonate) lid. Made of PP (polypropylene). The complete system is 50% lighter than similar solutions made of steel. Fitted with 2 bolt fasteners and a handle. Flexible arrangement by means of loose trays. 14 different loose trays can be used in the Carry-Lite 55.
- 0.0084m³ Volume
Applications
Maintenance & Repair
Notes
Do not break under normal working conditions.
Technical Specifications
Carrying Case Material
PP (Polypropylene), PC (Polycarbonate)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
CarryLite
Case Colour
Blue
External Height - Metric
-
External Width - Metric
413mm
External Depth - Metric
330mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.55