Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No136129
Order Code3934341
Product RangeAssorter Series
Technical Datasheet
28 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.050 |
| 50+ | €9.850 |
| 100+ | €9.650 |
Price for:Each
Minimum: 1
Multiple: 1
€10.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No136129
Order Code3934341
Product RangeAssorter Series
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent, Blue
External Height - Imperial1.3"
External Height - Metric32mm
External Width - Imperial6.9"
External Width - Metric175mm
External Depth - Imperial5.7"
External Depth - Metric143mm
Product RangeAssorter Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Compartment box with sliding lock
- Can be divided using inserts A71, A73, A7 or A78 - extra accessories
- Dimension (HxWxD) is 32mm x 175mm x 143mm
- Blue colour
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent, Blue
External Height - Metric
32mm
External Width - Metric
175mm
External Depth - Metric
143mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
1.3"
External Width - Imperial
6.9"
External Depth - Imperial
5.7"
Product Range
Assorter Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2