Print Page
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €91.230 |
5+ | €89.410 |
10+ | €87.580 |
Price for:Each
Minimum: 1
Multiple: 1
€91.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No134958
Order Code2069885
Product RangeBoxxser
Also Known AsBOXXSER 80 8X8-0
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPC (Polycarbonate)
Box ColourBlue
External Height - Imperial3.07"
External Height - Metric78mm
External Width - Imperial18.31"
External Width - Metric465mm
External Depth - Imperial15.79"
External Depth - Metric401mm
Product RangeBoxxser
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
78mm
External Width - Metric
465mm
External Depth - Metric
401mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PC (Polycarbonate)
External Height - Imperial
3.07"
External Width - Imperial
18.31"
External Depth - Imperial
15.79"
Product Range
Boxxser
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.844