Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No113021
Order Code2900096
Product RangeRaaco ESD Storage Bins
Also Known AsESD BIN 5-460
Technical Datasheet
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.480 |
16+ | €19.840 |
32+ | €19.440 |
Price for:Each
Minimum: 1
Multiple: 1
€20.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No113021
Order Code2900096
Product RangeRaaco ESD Storage Bins
Also Known AsESD BIN 5-460
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial4.96"
External Height - Metric126mm
External Width - Imperial4.92"
External Width - Metric125mm
External Depth - Imperial11.81"
External Depth - Metric300mm
Product RangeRaaco ESD Storage Bins
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
126mm
External Width - Metric
125mm
External Depth - Metric
300mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
4.96"
External Width - Imperial
4.92"
External Depth - Imperial
11.81"
Product Range
Raaco ESD Storage Bins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28