Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-12025CBMW12
Order Code3776286
Product RangeFAD1-12025 Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €13.610 |
5+ | €12.950 |
10+ | €12.300 |
Price for:Each
Minimum: 1
Multiple: 1
€13.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-12025CBMW12
Order Code3776286
Product RangeFAD1-12025 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM81.054CFM
Noise Rating38dBA
Power Rating1.92W
Rated Speed2050rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min2.293m³/min
Product RangeFAD1-12025 Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
2050rpm
Current Rating
160mA
Air Flow - m3/min
2.293m³/min
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
81.054CFM
Power Rating
1.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FAD1-12025 Series
Technical Docs (1)
Alternatives for FAD1-12025CBMW12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099112
Product traceability