Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.120 |
10+ | €5.300 |
25+ | €5.020 |
50+ | €4.800 |
100+ | €4.580 |
250+ | €4.370 |
500+ | €4.190 |
1000+ | €4.020 |
Price for:Each
Minimum: 1
Multiple: 1
€6.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No311007-01
Order Code2717467
Connector to ConnectorNEMA 5-15P to Free End
Cable Length - Metric2m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability