Print Page
Image is for illustrative purposes only. Please refer to product description.
143 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.600 |
| 10+ | €3.930 |
| 25+ | €3.690 |
| 50+ | €3.510 |
| 100+ | €3.370 |
| 250+ | €3.200 |
| 500+ | €3.050 |
| 1000+ | €2.870 |
Price for:Each
Minimum: 1
Multiple: 1
€4.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No221002-01
Order Code2717462
Connector to ConnectorNEMA 1-15P to Free End
Cable Length - Metric2.75m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial9ft
Technical Specifications
Connector to Connector
NEMA 1-15P to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
9ft
Cable Length - Metric
2.75m
Voltage Rating
125VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088452