Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €184.500 |
| 10+ | €171.130 |
| 25+ | €149.740 |
| 50+ | €133.690 |
| 100+ | €123.900 |
Price for:Each
Maximum available is 4
Minimum: 5
Multiple: 5
€922.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No1730005-25M
Order Code3869276
Technical Datasheet
Connector Type AHDMI Type A Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial82ft
Cable Length - Metric25m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
82ft
Jacket Colour
Black
Connector Type B
HDMI Type A Plug
Cable Length - Metric
25m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36288