Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09080-G
Order Code1532339
Your Part Number
Technical Datasheet
453 In Stock
700 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.85 |
| 10+ | €0.72 |
| 25+ | €0.67 |
| 50+ | €0.63 |
| 100+ | €0.59 |
| 250+ | €0.55 |
| 500+ | €0.51 |
| 1000+ | €0.51 |
Price for:Each
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09080-G
Order Code1532339
Technical Datasheet
Fan Guard TypePlastic
For Use WithQualtek 80mm Axial Fans
Fixing Centres71.4mm
Colour / Finish-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
71.4mm
Product Range
-
For Use With
Qualtek 80mm Axial Fans
Colour / Finish
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 09080-G
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608