Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP679E-IWK-NW
Order Code4469713
Product RangeQBLP679E-IWK-XX Series
Technical Datasheet
188 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.559 |
10+ | €0.385 |
25+ | €0.350 |
50+ | €0.314 |
100+ | €0.279 |
500+ | €0.232 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP679E-IWK-NW
Order Code4469713
Product RangeQBLP679E-IWK-XX Series
Technical Datasheet
LED ColourNatural White
LED MountingSMD
Bulb Size-
Forward Current If60mA
Forward Voltage3.1V
Luminous Intensity6cd
Viewing Angle120°
Lens ShapeRound
Product RangeQBLP679E-IWK-XX Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Natural White
Bulb Size
-
Forward Voltage
3.1V
Viewing Angle
120°
Product Range
QBLP679E-IWK-XX Series
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
60mA
Luminous Intensity
6cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079