Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP674-IWM-WW
Order Code4469708
Product RangeQBLP674-IWM-XX Series
Technical Datasheet
345 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.369 |
10+ | €0.362 |
100+ | €0.354 |
500+ | €0.347 |
1000+ | €0.339 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP674-IWM-WW
Order Code4469708
Product RangeQBLP674-IWM-XX Series
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If30mA
Forward Voltage3.2V
Luminous Intensity3.2cd
Viewing Angle120°
Lens ShapeOval
Product RangeQBLP674-IWM-XX Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
QBLP674-IWM-XX Series
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
30mA
Luminous Intensity
3.2cd
Lens Shape
Oval
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009