Print Page
QBLP615-IB
LED, InGaN, Blue, SMD, 1206 [3216 Metric], 20 mA, 3.1 V, 460 nm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP615-IB
Order Code4469617
Product RangeQBLP615 Series
Technical Datasheet
2,095 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.327 |
10+ | €0.221 |
100+ | €0.157 |
500+ | €0.128 |
1000+ | €0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP615-IB
Order Code4469617
Product RangeQBLP615 Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage3.1V
Wavelength Typ460nm
Luminous Intensity70mcd
Viewing Angle150°
Lens ShapeRectangular
Product RangeQBLP615 Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Blue
LED Case Size
1206 [3216 Metric]
Forward Voltage
3.1V
Luminous Intensity
70mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
460nm
Viewing Angle
150°
Product Range
QBLP615 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006