Print Page
PPA8
WOOFER, 200W/500W, 8", 60.7HZ
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €15.810 |
Price for:Each
Minimum: 1
Multiple: 1
€15.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPYLE
Manufacturer Part NoPPA8
Order Code2833641
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric203.2mm
Power Rating Nom200W
External Width - Metric-
Resonant Frequency-
Sound Pressure Level (SPL)89.2dB
Speaker ShapeRound
External Diameter - Imperial8"
External Width - Imperial-
Frequency Response Min55Hz
Frequency Response Max6kHz
Product Range-
Power Rating Max500W
External Length - Metric-
External Depth - Metric95.5mm
External Length - Imperial-
External Depth - Imperial3.76"
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
203.2mm
External Width - Metric
-
Sound Pressure Level (SPL)
89.2dB
External Diameter - Imperial
8"
Frequency Response Min
55Hz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
Impedance
8ohm
Power Rating Nom
200W
Resonant Frequency
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
6kHz
Power Rating Max
500W
External Depth - Metric
95.5mm
External Depth - Imperial
3.76"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.24532