Print Page
PPA12
WOOFER, 200/700W, 12", 35.5HZ
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPYLE
Manufacturer Part NoPPA12
Order Code2833637
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric304.8mm
Power Rating Nom200W
Resonant Frequency-
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial12"
Frequency Response Min35Hz
Frequency Response Max4kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max700W
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
304.8mm
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
35Hz
Product Range
-
Power Rating Max
700W
Impedance
8ohm
Power Rating Nom
200W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
12"
Frequency Response Max
4kHz
Speaker Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.813869