Print Page
PDMR6
MIDRANGE, 6-1/2 , SEALED BACK
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.160 |
Price for:Each
Minimum: 1
Multiple: 1
€15.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPYLE
Manufacturer Part NoPDMR6
Order Code2833426
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric73.5mm
Power Rating Nom150W
External Width - Metric-
Resonant Frequency-
Sound Pressure Level (SPL)93dB
Speaker ShapeRound
External Diameter - Imperial2.894"
Product Dimensions-
External Width - Imperial-
Frequency Range200Hz to 5kHz
Frequency Response Min200Hz
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
Product Range-
Power Rating Max300W
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
73.5mm
External Width - Metric
-
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
2.894"
External Width - Imperial
-
Frequency Response Min
200Hz
Frequency Response Max
5kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
Impedance
8ohm
Power Rating Nom
150W
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
-
Frequency Range
200Hz to 5kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
300W
External Depth - Metric
-
External Depth - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.515024