Print Page
167 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.670 |
5+ | €9.170 |
10+ | €8.350 |
Price for:Each
Minimum: 1
Multiple: 1
€9.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPM10S
Order Code2827704
Product RangeSpeakers
Technical Datasheet
Driver TypeGuitar
External Diameter - Metric254mm
Impedance8ohm
External Width - Metric-
Power Rating Nom30W
Resonant Frequency100.9Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial10"
External Width - Imperial-
Product Dimensions254mm
Frequency Range-
Frequency Response Min-
Temperature Grade-
Frequency Response Max-
IP Rating-
Product RangeSpeakers
Power Rating Max-
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Guitar
Impedance
8ohm
Power Rating Nom
30W
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
10"
Product Dimensions
254mm
Frequency Response Min
-
Frequency Response Max
-
Product Range
Speakers
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
254mm
External Width - Metric
-
Resonant Frequency
100.9Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
-
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072