Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00582
Order Code3401163
Also Known AsGTIN UPC EAN: 5051259200142
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00582
Order Code3401163
Also Known AsGTIN UPC EAN: 5051259200142
Technical Datasheet
Audio Video Connector ALocking Speaker 2 Pole - Plug
Audio Video Connector BMono Receptacle - 6.35mm
Product Range-
SVHCTo Be Advised
Product Overview
Locking speaker to 6.35mm jack adaptor for use with professional speakers and amplifiers.
- Configuration: 1+ to Tip, 1- to Sleeve
- 300W RMS (500W maximum)
Notes
Compatible with 2 pole Speakon sockets.
Technical Specifications
Audio Video Connector A
Locking Speaker 2 Pole - Plug
Product Range
-
Audio Video Connector B
Mono Receptacle - 6.35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037