Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00507
Order Code3400403
Product RangePULSE Speaker Leads
Technical Datasheet
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €20.840 |
3+ | €20.250 |
Price for:Each
Minimum: 1
Multiple: 1
€20.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00507
Order Code3400403
Product RangePULSE Speaker Leads
Technical Datasheet
Connector Type ASpeakon Plug, 2 Way, Locking
Connector Type BSpeakon Plug, 2 Way, Locking
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product RangePULSE Speaker Leads
SVHCTo Be Advised
Product Overview
- Locking loudspeaker lead
- Length 10m
- Black flexible cable
- 2x 1.5mm² Cores
- Straight wired using pin set 1 (1+, 1-)
Notes
Compatible with 2 Pole sockets (without Keyed centre) & 4 pole sockets
Technical Specifications
Connector Type A
Speakon Plug, 2 Way, Locking
Cable Length - Imperial
33ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Speakon Plug, 2 Way, Locking
Cable Length - Metric
10m
Product Range
PULSE Speaker Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.814