Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.040 |
| 3+ | €3.840 |
| 10+ | €3.550 |
Price for:Each
Minimum: 1
Multiple: 1
€4.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00346
Order Code3400230
Technical Datasheet
Connector Type AXLR Socket, 3 Way
Connector Type B6.35mm (1/4") Stereo Jack Plug
Cable Length - Imperial0.75ft
Cable Length - Metric230mm
Jacket ColourOrange
Product Range-
SVHCTo Be Advised
Product Overview
- 20cm orange flexible PVC insulated lead
Technical Specifications
Connector Type A
XLR Socket, 3 Way
Cable Length - Imperial
0.75ft
Jacket Colour
Orange
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Stereo Jack Plug
Cable Length - Metric
230mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072