Print Page
Image is for illustrative purposes only. Please refer to product description.
447 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.520 |
| 5+ | €3.390 |
| 10+ | €3.230 |
Price for:Each
Minimum: 1
Multiple: 1
€3.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00299
Order Code3374532
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type BXLR Plug, 3 Way, x 2
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Audio adaptor cable for connecting consumer audio equipment such as PC's and MP3 players to professional audio equipment such as mixers and multi-track recorders.
- Unbalanced 3.5mm stereo jack plug to left (black) and right (red) XLR plugs
- Metal XLR connectors with rubber strain reliefs
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
XLR Plug, 3 Way, x 2
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112