Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.560 |
| 3+ | €7.240 |
| 5+ | €6.950 |
Price for:Each
Minimum: 1
Multiple: 1
€7.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00256
Order Code3401982
Technical Datasheet
Connector Type A6.35mm (1/4") Stereo Jack Plug
Connector Type B6.35mm (1/4") Stereo Jack Plug, x 2
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- 2x colour coded 6.35mm (¼") 3P/stereo jack plugs to 2x colour coded 6.35mm (¼") 3P/stereo jack plugs
- Shielded, PVC insulated cable
Technical Specifications
Connector Type A
6.35mm (1/4") Stereo Jack Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Stereo Jack Plug, x 2
Cable Length - Metric
6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.301