Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00208
Order Code3400346
Technical Datasheet
Connector Type AXLR Socket, 3 Way
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Y adaptor audio lead with a 3pin XLR female to 2x unbalanced L/R stereo Phono male connnectors.
- Metal XLR female connector with moulded strain relief
- All metal phono plug connectors with nickel plated contacts
- PVC insulated, shielded cables
- Colour coded phono cables
- To send / receive unbalanced line level stereo signals over pins 2 & 3 of balanced XLR cables
- Length: 250mm
Technical Specifications
Connector Type A
XLR Socket, 3 Way
Cable Length - Imperial
9.84"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
250mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082