Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00206
Order Code3400344
Also Known AsGTIN UPC EAN: 5051259017092
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00206
Order Code3400344
Also Known AsGTIN UPC EAN: 5051259017092
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type B6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket ColourYellow
Product Range-
SVHCTo Be Advised
Product Overview
- 10cm yellow flexible PVC insulated lead
- Metal connectors with moulded strain reliefs
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
7.87"
Jacket Colour
Yellow
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Mono Jack Plug
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07