Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00154
Order Code3400325
Product RangePULSE Speaker Leads
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00154
Order Code3400325
Product RangePULSE Speaker Leads
Technical Datasheet
Connector Type ASpeakon Plug, 2 Way
Connector Type BSpeakon Plug, 2 Way
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Jacket ColourBlack
Product RangePULSE Speaker Leads
SVHCTo Be Advised
Product Overview
An excellent value loudspeaker lead which is terminated at both ends with Neutrik 2-Pole NL2FX Connectors.
- High quality and flexible black speaker cable
- Twin copper cores
- 2x 1.5mm² conductors
- Straight wired using pin set 1
- Suitable for connecting most modern amplifier or powered mixers to speaker cabinets
- Ideal for use in the disco, music and PA industry
Technical Specifications
Connector Type A
Speakon Plug, 2 Way
Cable Length - Imperial
19.7ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Speakon Plug, 2 Way
Cable Length - Metric
6m
Product Range
PULSE Speaker Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.482