Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00104
Order Code3402091
Product RangePULSE Multicores
Technical Datasheet
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €30.040 |
3+ | €28.380 |
Price for:Each
Minimum: 1
Multiple: 1
€30.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00104
Order Code3402091
Product RangePULSE Multicores
Technical Datasheet
Connector Type AXLR Socket, 3 Way, x 8
Connector Type B6.35mm (1/4") Mono Jack Plug, x 8
Cable Length - Imperial8.2ft
Cable Length - Metric2.5m
Jacket ColourBlack
Product RangePULSE Multicores
SVHCTo Be Advised
Product Overview
8-way XLR socket or plug to 2 pole 6.35mm (¼") jack plug loom designed to reduce cable-clutter in live events or recording studios. Suitable for unbalanced signals.
- Colour coded rubber rings for easier identification
- High quality nickel plated connectors with black rubber strain reliefs
- Helical shielded cable
Applications
Audio, Conferencing, Broadcast, Education, Installations, Live Events, Music, Staging
Technical Specifications
Connector Type A
XLR Socket, 3 Way, x 8
Cable Length - Imperial
8.2ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Mono Jack Plug, x 8
Cable Length - Metric
2.5m
Product Range
PULSE Multicores
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05