Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €9.880 | 
| 5+ | €9.070 | 
Price for:Each
Minimum: 1
Multiple: 1
€9.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS000471
Order Code3374700
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type B6.35mm (1/4") Stereo Jack Plug
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Professional low noise instrument/audio signal lead
- Connectors: Heavy duty metal 3-Pin XLR plug to 6.35mm (¼") TRS jack plug
- Ideal for microphone, instruments & other balanced audio signal connections
- Black flexible 6mm O.D, two core screened cable
- Pure copper conductors
- Matt silver finish with red boot and black rubber strain relief
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
19.7ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Stereo Jack Plug
Cable Length - Metric
6m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315