Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00034
Order Code3401064
Product RangePULSE Multicores
Your Part Number
Technical Datasheet
20 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.530 |
| 2+ | €56.070 |
Price for:Each
Minimum: 1
Multiple: 1
€57.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00034
Order Code3401064
Product RangePULSE Multicores
Technical Datasheet
Connector Type AXLR Socket, 3 Way, x 8
Connector Type BXLR Plug, 3 Way, x 8
Cable Length - Imperial49ft
Cable Length - Metric15m
Jacket ColourBlack
Product RangePULSE Multicores
SVHCTo Be Advised
Product Overview
- Ideal for use on stage or in theatres
- 8 x XLR sockets on drum and 8 x XLR plugs on tails
- 15m length cable drums
- Numbered for easy identification
- Screened cable
- Suitable for balanced audio transmission
- Copper conductors
- Fitted with cable gland and strain relief
- Tubular metal frame/stand
- Integral carry handle and winder
- On/off drum lock
- Dimensions outer (WxHxD): 280 x 365 x 200mm
- Dimensions drum (ØxW): 280 x 158mm
- Weight: 5.54kg
Applications
Audio, Conferencing, Broadcast, Education, Installations, Live Events, Music, Staging
Technical Specifications
Connector Type A
XLR Socket, 3 Way, x 8
Cable Length - Imperial
49ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
XLR Plug, 3 Way, x 8
Cable Length - Metric
15m
Product Range
PULSE Multicores
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.125