Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoMIC-1000HRS
Order Code3401582
Product RangePULSE MIC-1000
Technical Datasheet
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €59.400 |
5+ | €56.570 |
Price for:Each
Minimum: 1
Multiple: 1
€59.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoMIC-1000HRS
Order Code3401582
Product RangePULSE MIC-1000
Technical Datasheet
DirectivityOmnidirectional
Output Impedance1.1kohm
Frequency Response Min20Hz
Frequency Response Max20kHz
Sensitivity-65dB
Connector Type4 Way HiRose
Lead Length1m
Product RangePULSE MIC-1000
SVHCTo Be Advised
Product Overview
Far more unobtrusive than headband-based systems and very popular particularly in theatres and with costumes, because extensive hairstyles will not be affected. For speech applications which require the simultaneous use of headphones, the earhook system is more comfortable to wear and more flexible to use.
- Highly sensitive condenser microphone
- Wide transmission range
- Flexible microphone stem allows you to easily adjust the microphone's position
- Different connector types available
- Supplied with windshield/pop noise head
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
20Hz
Sensitivity
-65dB
Lead Length
1m
SVHC
To Be Advised
Output Impedance
1.1kohm
Frequency Response Max
20kHz
Connector Type
4 Way HiRose
Product Range
PULSE MIC-1000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131