Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoABS-2US
Order Code3371679
Product RangePULSE ABS Rack Case
Technical Datasheet
62 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €125.590 |
2+ | €121.230 |
Price for:Each
Minimum: 1
Multiple: 1
€125.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoABS-2US
Order Code3371679
Product RangePULSE ABS Rack Case
Technical Datasheet
Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene), Aluminium
Case ColourBlack
External Height - Imperial-
External Height - Metric170mm
External Width - Imperial-
External Width - Metric530mm
External Depth - Imperial-
External Depth - Metric360mm
Product RangePULSE ABS Rack Case
SVHCTo Be Advised
Product Overview
A tough & durable short ABS flight case designed to mount 19" rack equipment such as microphone receivers, effects and signal processing units, media player, etc...
- ABS and Aluminium construction
- Integral front and rear steel 19" rack rails
- Industrial quality butterfly clips
- Long life, low maintenance, road proof construction
- Secure stacking design prevents movement
- Gasket sealed lids for maximum protection against the ingress of dust, moisture and other unwanted agents
- Internal Rack Depth: 208mm
- Rack height: 2U
- Internal lid depth: 60mm approx. (allows space for controls/connectors when closed)
- External case dimensions (WxHxD): 530x170x360mm
- Supplied with M5 rack fixing screws
Applications
Audio, Commercial, Communications & Networking, Construction, DJ, Education, Enclosures, Installations, Live Events, Mobile Broadcast
Technical Specifications
Carrying Case Material
ABS (Acrylonitrile Butadiene Styrene), Aluminium
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
PULSE ABS Rack Case
Case Colour
Black
External Height - Metric
170mm
External Width - Metric
530mm
External Depth - Metric
360mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.374