Print Page
Image is for illustrative purposes only. Please refer to product description.
894 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.950 |
10+ | €4.570 |
100+ | €3.200 |
250+ | €2.760 |
500+ | €2.500 |
1000+ | €2.240 |
Price for:Each
Minimum: 1
Multiple: 1
€5.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9009M
Order Code3861117
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA Jack
Coaxial Cable Type1.13mm
Impedance-
Cable Length - Imperial9"
Cable Length - Metric229mm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA Jack
Impedance
-
Cable Length - Metric
229mm
Product Range
-
Coaxial Cable Type
1.13mm
Cable Length - Imperial
9"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability