Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.570 |
| 5+ | €13.080 |
| 10+ | €11.580 |
| 50+ | €11.510 |
| 100+ | €11.440 |
| 250+ | €11.210 |
Price for:Each
Minimum: 1
Multiple: 1
€14.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5084
Order Code4134386
Technical Datasheet
Antenna TypeSwivel
Frequency Min3.4GHz
Frequency Max3.7GHz
Antenna MountingTNC Connector
Gain5dBi
VSWR3
Input Power5W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Swivel
Frequency Max
3.7GHz
Gain
5dBi
Input Power
5W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
3.4GHz
Antenna Mounting
TNC Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0686