Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.710 |
| 10+ | €6.340 |
| 25+ | €6.170 |
| 50+ | €5.990 |
| 100+ | €5.190 |
| 500+ | €4.420 |
Price for:Each
Minimum: 1
Multiple: 1
€7.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5029RASM
Order Code4721208
Technical Datasheet
Frequency Min5.15GHz
Frequency Max7.125GHz
Antenna MountingR/A SMA Connector
Gain2.55dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
WiFi 6E / DSRC / IoT / Bluetooth / Zigbee / BLE / V2X
Frequency Max
7.125GHz
Gain
2.55dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
R/A SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.136
Product traceability