Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3554G0457
Order Code4155395
Product RangeW3554xxxxx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €41.110 |
Price for:Pack of 10
Minimum: 1000
Multiple: 1000
€41,110.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3554G0457
Order Code4155395
Product RangeW3554xxxxx Series
Technical Datasheet
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingSMA Connector
Gain3.5dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeW3554xxxxx Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
2G / 3G / 4G / 5G / Bluetooth / BLE / GNSS / ISM / WiFi / Zigbee
Frequency Max
6GHz
Gain
3.5dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
W3554xxxxx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001601
Product traceability