Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3538B0045
Order Code4155422
Product RangeW3538XXXXX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1200+ | €20.320 |
Price for:Pack of 10
Minimum: 1200
Multiple: 1200
€24,384.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3538B0045
Order Code4155422
Product RangeW3538XXXXX Series
Technical Datasheet
Antenna TypeGSM / WCDMA
Frequency Min1.92GHz
Frequency Max2.17GHz
Antenna MountingAdhesive / UFL Connector
Gain1.84dBi
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangeW3538XXXXX Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Antenna Type
GSM / WCDMA
Frequency Max
2.17GHz
Gain
1.84dBi
Input Power
-
Antenna Polarisation
-
SVHC
Boric acid (14-Jun-2023)
Frequency Min
1.92GHz
Antenna Mounting
Adhesive / UFL Connector
VSWR
-
Input Impedance
-
Product Range
W3538XXXXX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002652
Product traceability