Print Page
Image is for illustrative purposes only. Please refer to product description.
306 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.200 |
| 10+ | €2.420 |
| 25+ | €2.230 |
| 50+ | €2.050 |
| 100+ | €2.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3513
Order Code4134385
Technical Datasheet
Antenna TypePWB
Frequency Min4.9GHz
Frequency Max5.85GHz
Antenna MountingU.FL
Gain2dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
PWB
Frequency Max
5.85GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
U.FL
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00257