Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | €439.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
€659,970.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3001
Order Code4155400
Technical Datasheet
Centre Frequency2.4GHz
Antenna Case Size10mm x 3.2mm x 4mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Centre Frequency
2.4GHz
Product Range
-
Antenna Case Size
10mm x 3.2mm x 4mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Alternatives for W3001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001063
Product traceability