Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price (ex VAT) |
---|---|
280+ | €226.590 |
Price for:Pack of 40
Minimum: 280
Multiple: 280
€63,445.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1903
Order Code4155406
Technical Datasheet
Frequency Min1.71GHz
Frequency Max3.3GHz
Antenna MountingR/A FME Connector
Gain3.5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
Technical Specifications
Antenna Type
5G / 4G / 3G / 2G / NB-IoT / Cellular / M2M / LoRa / SigFox
Frequency Max
3.3GHz
Gain
3.5dBi
Input Power
2W
Antenna Polarisation
Vertical
SVHC
Boric acid (14-Jun-2023)
Frequency Min
1.71GHz
Antenna Mounting
R/A FME Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01781
Product traceability