Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.230 |
10+ | €1.550 |
25+ | €1.440 |
50+ | €1.420 |
100+ | €1.400 |
500+ | €1.380 |
Price for:Each
Minimum: 1
Multiple: 1
€2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1049B030
Order Code4134341
Technical Datasheet
Antenna TypeSwivel
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingU.FL
Gain2dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Swivel
Frequency Max
2.5GHz
Gain
2dBi
Input Power
2W
Antenna Polarisation
Linear Vertical
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
U.FL
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00486
Product traceability