Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €59.720 |
5+ | €56.360 |
10+ | €52.990 |
Price for:Each
Minimum: 1
Multiple: 1
€59.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF450DM
Order Code4218183
Technical Datasheet
Antenna TypeIoT, GPS
Frequency Min440MHz
Frequency Max470MHz
Antenna MountingSMA Connector
Gain2.2dBi
VSWR2
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
Technical Specifications
Antenna Type
IoT, GPS
Frequency Max
470MHz
Gain
2.2dBi
Input Power
100W
Antenna Polarisation
Vertical
Frequency Min
440MHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405518