Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9408.254NLT
Order Code4454322
Product RangePM9408.XXXNLT Series
Technical Datasheet
110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.700 |
5+ | €6.530 |
10+ | €6.130 |
20+ | €5.960 |
40+ | €5.780 |
60+ | €5.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9408.254NLT
Order Code4454322
Product RangePM9408.XXXNLT Series
Technical Datasheet
DC Current Rating32A
Inductance150µH
Product RangePM9408.XXXNLT Series
Impedance600ohm
Inductor Case / Package-
Product Length30.5mm
Product Width27.5mm
Product Height15mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
32A
Product Range
PM9408.XXXNLT Series
Inductor Case / Package
-
Product Width
27.5mm
Qualification
-
Inductance
150µH
Impedance
600ohm
Product Length
30.5mm
Product Height
15mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability