Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9407.304NLT
Order Code4543822
Product RangePM9407.XXXNLT Series
Technical Datasheet
80 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.220 |
5+ | €3.920 |
10+ | €3.580 |
20+ | €3.360 |
40+ | €3.270 |
80+ | €3.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9407.304NLT
Order Code4543822
Product RangePM9407.XXXNLT Series
Technical Datasheet
DC Current Rating14A
Inductance182µH
Product RangePM9407.XXXNLT Series
Impedance1.6kohm
Inductor Case / Package-
Product Length24.4mm
Product Width21.6mm
Product Height16.2mm
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
DC Current Rating
14A
Product Range
PM9407.XXXNLT Series
Inductor Case / Package
-
Product Width
21.6mm
Qualification
-
Inductance
182µH
Impedance
1.6kohm
Product Length
24.4mm
Product Height
16.2mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001