Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9407.204NLT
Order Code4543821
Product RangePM9407.XXXNLT Series
Technical Datasheet
79 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.220 |
5+ | €3.920 |
10+ | €3.580 |
20+ | €3.360 |
40+ | €3.270 |
100+ | €3.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9407.204NLT
Order Code4543821
Product RangePM9407.XXXNLT Series
Technical Datasheet
DC Current Rating17A
Inductance130µH
Product RangePM9407.XXXNLT Series
Impedance1.08kohm
Inductor Case / Package-
Product Length24.4mm
Product Width21.6mm
Product Height15mm
Qualification-
Technical Specifications
DC Current Rating
17A
Product Range
PM9407.XXXNLT Series
Inductor Case / Package
-
Product Width
21.6mm
Qualification
-
Inductance
130µH
Impedance
1.08kohm
Product Length
24.4mm
Product Height
15mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability