Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM3927NLT
Order Code4264651
Product RangeSLIC/Shasta Series
Technical Datasheet
45 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.570 |
10+ | €2.110 |
25+ | €1.840 |
50+ | €1.790 |
100+ | €1.730 |
300+ | €1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM3927NLT
Order Code4264651
Product RangeSLIC/Shasta Series
Technical Datasheet
DC Current Rating3Arms
Inductance800µH
Product RangeSLIC/Shasta Series
Impedance1.3kohm
Inductor Case / Package-
Product Length13mm
Product Width13mm
Product Height8.6mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
3Arms
Product Range
SLIC/Shasta Series
Inductor Case / Package
-
Product Width
13mm
Qualification
-
Inductance
800µH
Impedance
1.3kohm
Product Length
13mm
Product Height
8.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02