Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPG2290.151HLT
Order Code4552731
Product RangePG2290.XXXHLT Series
Technical Datasheet
230 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.240 |
50+ | €1.020 |
250+ | €0.839 |
500+ | €0.771 |
1000+ | €0.685 |
2700+ | €0.671 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPG2290.151HLT
Order Code4552731
Product RangePG2290.XXXHLT Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)75A
Inductor ConstructionShielded
Saturation Current (Isat)115A
Product RangePG2290.XXXHLT Series
Inductor Case / Package-
DC Resistance Max150µohm
Inductance Tolerance± 10%
Product Length10.7mm
Product Width7.5mm
Product Height12mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
PG2290.XXXHLT Series
DC Resistance Max
150µohm
Product Length
10.7mm
Product Height
12mm
RMS Current (Irms)
75A
Saturation Current (Isat)
115A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability