Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-65612NL
Order Code3861197
Technical Datasheet
Turns Ratio1:1
Primary Impedance-
Secondary Impedance-
Secondary Power-
Frequency Max-
Isolation Voltage2kV
Transformer ApplicationsDigital Audio Data Transmission
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
-
Frequency Max
-
Transformer Applications
Digital Audio Data Transmission
DC Resistance Secondary
-
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
-
Secondary Power
-
Isolation Voltage
2kV
DC Resistance Primary
-
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907