Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-54039NL
Order Code2215963
Product RangeKlipMount PE54XXX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.370 |
10+ | €2.770 |
25+ | €2.560 |
50+ | €2.280 |
100+ | €2.150 |
220+ | €2.110 |
Price for:Each
Minimum: 1
Multiple: 1
€3.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-54039NL
Order Code2215963
Product RangeKlipMount PE54XXX Series
Technical Datasheet
Product RangeKlipMount PE54XXX Series
Inductance53µH
RMS Current (Irms)3A
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
Technical Specifications
Product Range
KlipMount PE54XXX Series
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Inductance
53µH
DC Resistance Max
0.08ohm
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000453
Product traceability