Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812ACC510STS
Order Code4130391
Product Range1812 ACC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €0.393 |
1000+ | €0.381 |
2000+ | €0.369 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€196.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812ACC510STS
Order Code4130391
Product Range1812 ACC Series
Technical Datasheet
DC Current Rating230mA
Inductance51µH
Product Range1812 ACC Series
Impedance3.5kohm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height3mm
QualificationAEC-Q200
Technical Specifications
DC Current Rating
230mA
Product Range
1812 ACC Series
Inductor Case / Package
-
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
51µH
Impedance
3.5kohm
Product Length
4.5mm
Product Height
3mm
Technical Docs (1)
Alternatives for PE-1812ACC510STS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
Product traceability