Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812ACC110STS
Order Code3861146
Product Range1812 ACC Series
Technical Datasheet
8,421 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.684 |
| 50+ | €0.494 |
| 100+ | €0.465 |
| 250+ | €0.431 |
| 500+ | €0.384 |
| 1000+ | €0.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812ACC110STS
Order Code3861146
Product Range1812 ACC Series
Technical Datasheet
DC Current Rating360mA
Inductance11µH
Product Range1812 ACC Series
Impedance600ohm
Inductor Case / Package-
Common Mode Filter Case4.5mm x 3.2mm x 3mm
Product Length4.5mm
Product Width3.2mm
Product Height3mm
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
360mA
Product Range
1812 ACC Series
Inductor Case / Package
-
Product Length
4.5mm
Product Height
3mm
SVHC
To Be Advised
Inductance
11µH
Impedance
600ohm
Common Mode Filter Case
4.5mm x 3.2mm x 3mm
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
Product traceability