Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812ACC101STS
Order Code3861145
Product Range1812 ACC Series
Technical Datasheet
1,228 In Stock
10,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.689 |
50+ | €0.498 |
100+ | €0.469 |
250+ | €0.435 |
500+ | €0.370 |
1000+ | €0.359 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812ACC101STS
Order Code3861145
Product Range1812 ACC Series
Technical Datasheet
DC Current Rating200mA
Inductance100µH
Product Range1812 ACC Series
Impedance7.5kohm
Inductor Case / Package-
Common Mode Filter Case4.5mm x 3.2mm x 3mm
Product Length4.5mm
Product Width3.2mm
Product Height3mm
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
200mA
Product Range
1812 ACC Series
Inductor Case / Package
-
Product Length
4.5mm
Product Height
3mm
SVHC
To Be Advised
Inductance
100µH
Impedance
7.5kohm
Common Mode Filter Case
4.5mm x 3.2mm x 3mm
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000296
Product traceability