Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAL6290.392NL
Order Code4543818
Product RangePAL6290XXXNL Series
Technical Datasheet
70 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.100 |
5+ | €12.810 |
10+ | €12.020 |
20+ | €11.330 |
40+ | €10.610 |
70+ | €10.400 |
Price for:Each
Minimum: 1
Multiple: 1
€15.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAL6290.392NL
Order Code4543818
Product RangePAL6290XXXNL Series
Technical Datasheet
Product RangePAL6290XXXNL Series
Inductance3.9µH
Inductor Construction-
RMS Current (Irms)48A
Saturation Current (Isat)75A
DC Resistance Max850µohm
Inductance Tolerance± 20%
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PAL6290XXXNL Series
Inductor Construction
-
Saturation Current (Isat)
75A
Inductance Tolerance
± 20%
Inductance
3.9µH
RMS Current (Irms)
48A
DC Resistance Max
850µohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability